IP67 Black Round Tactile Switch, SPST 50 mA 1mm Surface Mount
- RS Stock No.:
- 146-3491
- Mfr. Part No.:
- 6CJ1NOPR
- Brand:
- APEM
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Reel of 1000
$2,337.70
(exc. GST)
$2,571.47
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 1 | $2,337.70 | $2.338 |
2 - 3 | $2,279.26 | $2.279 |
4 + | $2,244.19 | $2.244 |
*price indicative
- RS Stock No.:
- 146-3491
- Mfr. Part No.:
- 6CJ1NOPR
- Brand:
- APEM
Related links
- IP67 Black Round Tactile Switch, SPST 50 mA 1mm Surface Mount
- Black Round Tactile Switch, SPST 50 mA 3.8mm PCB
- Black Round Tactile Switch, SPST 50 mA 8mm PCB
- Black Round Tactile Switch, SPST 50 mA 8.35mm Through Hole
- Black Round Tactile Switch, SPST 50 mA 3.3mm PCB
- Black Round Tactile Switch, SPST 50 mA 5.85mm Through Hole
- Black Round Button Tactile Switch, SPST 50 mA Surface Mount
- Black Round Tactile Switch, DPST 50 mA 3.5mm Surface Mount