Black Round Tactile Switch, SPST 50 mA 8mm PCB
- RS Stock No.:
- 254-1789
- Mfr. Part No.:
- 430182080816
- Brand:
- Wurth Elektronik
300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$0.826
(exc. GST)
$0.909
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 40 | $0.826 | $8.26 |
50 - 90 | $0.782 | $7.82 |
100 - 190 | $0.749 | $7.49 |
200 + | $0.718 | $7.18 |
*price indicative
- RS Stock No.:
- 254-1789
- Mfr. Part No.:
- 430182080816
- Brand:
- Wurth Elektronik
Related links
- Black Round Tactile Switch, SPST 50 mA 8mm PCB
- White Round Tactile Switch 50 mA 8mm PCB
- Black Round Tactile Switch, SPST 50 mA 3.8mm PCB
- Black Round Tactile Switch, SPST 50 mA 3.3mm PCB
- Black Round Tactile Switch, SPST 50 mA 8.35mm Through Hole
- IP67 Black Round Tactile Switch, SPST 50 mA 1mm Surface Mount
- Black Round Tactile Switch, SPST 50 mA 5.85mm Through Hole
- Black Round Button Tactile Switch, SPST 50 mA Surface Mount