Black Round Tactile Switch, DPST 50 mA 3.5mm Surface Mount
- RS Stock No.:
- 254-1792
- Mfr. Part No.:
- 430481035816
- Brand:
- Wurth Elektronik
On back order for despatch 18/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2000)
$0.51
(exc. GST)
$0.56
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2000 + | $0.51 | $1,020.00 |
*price indicative
- RS Stock No.:
- 254-1792
- Mfr. Part No.:
- 430481035816
- Brand:
- Wurth Elektronik
Related links
- Black Round Tactile Switch, DPST 50 mA 3.5mm Surface Mount
- Pink Round Tactile Switch, DPST 50 mA 2.5mm Surface Mount
- IP67 Button Tactile Switch, SPST 50 mA 3.5mm Surface Mount
- IP67 Top Tactile Switch, SPST 50 mA 3.5mm Surface Mount
- Black Round Tactile Switch, SPST 50 mA 3.8mm PCB
- Black Round Tactile Switch, SPST 50 mA 3.3mm PCB
- Black Round Tactile Switch, SPST 50 mA 8mm PCB
- Black Round Tactile Switch, SPST 50 mA 8.35mm Through Hole