Black Button Tactile Switch, SPST 50 mA 3.3mm Snap-In
- RS Stock No.:
- 917-4096
- Mfr. Part No.:
- SKQJADA010
- Brand:
- Alps Alpine
280 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$1.523
(exc. GST)
$1.675
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 40 | $1.523 | $15.23 |
50 - 90 | $1.475 | $14.75 |
100 - 240 | $1.429 | $14.29 |
250 - 490 | $1.40 | $14.00 |
500 + | $1.371 | $13.71 |
*price indicative
- RS Stock No.:
- 917-4096
- Mfr. Part No.:
- SKQJADA010
- Brand:
- Alps Alpine
Related links
- Black Button Tactile Switch, SPST 50 mA 3.3mm Through Hole
- Grey Button Tactile Switch, SPST 50 mA 3.3mm Snap-In
- Black Button Tactile Switch, SPST 50 mA 0.8mm Snap-In
- Black Button Tactile Switch, SPST 50 mA 1.3mm Snap-In
- Black Button Tactile Switch, SPST 50 mA Snap-In
- Black Round Tactile Switch, SPST 50 mA 3.3mm PCB
- Black Button Tactile Switch, SPST 50 mA Surface Mount
- Black Button Tactile Switch, SPST 50 mA 0.65mm Surface Mount