Wurth Elektronik White Round Tactile Switch, SPST 50 mA Panel Mount, PCB
- RS Stock No.:
- 254-1802
- Mfr. Part No.:
- 431471031826
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 1500 units)*
$568.50
(exc. GST)
$625.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | $0.379 | $568.50 |
*price indicative
- RS Stock No.:
- 254-1802
- Mfr. Part No.:
- 431471031826
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Contact Configuration | SPST | |
| Terminal Type | Surface Mount | |
| Switch Operation | Push-Push | |
| Actuator Colour | White | |
| Actuator Type | Round | |
| Mounting Type | Panel Mount, PCB | |
| Contact Current Rating | 50 mA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Switch Operation Push-Push | ||
Actuator Colour White | ||
Actuator Type Round | ||
Mounting Type Panel Mount, PCB | ||
Contact Current Rating 50 mA | ||
- COO (Country of Origin):
- CN
The Wurths offers a WS-TASV series of tactile switches which is made up of LCP material and characterized by performance stability and long lifetime. All metal elements are corrosion resistant with an operating temperature of -40 °C to +85°C.
Actuator colour is white
Operation force is 260 g
Height is 3.1 mm
Operation force is 260 g
Height is 3.1 mm
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik White Round Tactile Switch PCB
- Wurth Elektronik White Round Tactile Switch, SPST 50 mA 8.35mm Through Hole
- Wurth Elektronik White Round Tactile Switch 50 mA 8mm PCB
- TE Connectivity Natural SPST 50 mA 2.5 (Dia.)mm PCB
- Wurth Elektronik Black Round Tactile Switch, SPST 50 mA 3.8mm PCB
- Wurth Elektronik Black Round Tactile Switch, SPST 50 mA 3.3mm PCB
- Wurth Elektronik Black Round Tactile Switch, SPST 50 mA 8.35mm Through Hole
- Wurth Elektronik Pink Round Tactile Switch, SPST 50 mA 8.35mm Through Hole
