- RS Stock No.:
- 254-1809
- Mfr. Part No.:
- 434133025816
- Brand:
- Wurth Elektronik
On back order for despatch 23/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2900)
$0.512
(exc. GST)
$0.563
(inc. GST)
Units | Per unit | Per Reel* |
2900 + | $0.512 | $1,484.80 |
*price indicative |
- RS Stock No.:
- 254-1809
- Mfr. Part No.:
- 434133025816
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wurths offers a WS-TASV series of j-bend SMT tact switch with a silver terminal plating which is made up of PA46 material. It is characterized by performance stability and long life time. All metal elements are corrosion resistant. Polyimide tape or silicone rubber protect the switch even in tough environments.
Full load life cycle test
Operation force is 160 g
Tight tolerance due to automated production
Corrosion resistant metal elements
High durability
IP67 protection
Operation force is 160 g
Tight tolerance due to automated production
Corrosion resistant metal elements
High durability
IP67 protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | J Bend |
Switch Operation | Push-Push |
Actuator Length | 2.5mm |
Actuator Colour | Black |
Actuator Type | Rectangular |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
Related links
- White Plunger Tactile Switch, SPST 50 mA 2.5mm Surface Mount
- APEM Grey Tactile Switch Cap for 10G Series Tactile Switch, 10G03
- IP40 Blue Top Tactile Switch, SPST 50 mA 2.5mm Surface Mount
- APEM Blue Tactile Switch Cap for 10G Series Tactile Switch, 10G00
- Black Rectangular Tactile Switch, SPST 20 mA 0.95mm Surface Mount
- IP40 White Top Tactile Switch, SPST 50 mA 2.5mm Surface Mount
- APEM Red Tactile Switch Cap for 10G Series Tactile Switch, 10G08
- Tactile Switch, SPST 50 mA 2.5mm Surface Mount