Pink Round Tactile Switch, DPST 50 mA 2.5mm Surface Mount
- RS Stock No.:
- 254-1790
- Mfr. Part No.:
- 430451025836
- Brand:
- Wurth Elektronik
On back order for despatch 28/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2000)
$0.477
(exc. GST)
$0.525
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2000 + | $0.477 | $954.00 |
*price indicative
- RS Stock No.:
- 254-1790
- Mfr. Part No.:
- 430451025836
- Brand:
- Wurth Elektronik
Related links
- Pink Round Tactile Switch, DPST 50 mA 2.5mm Surface Mount
- Black Round Tactile Switch, DPST 50 mA 3.5mm Surface Mount
- Pink Round Tactile Switch, SPST 50 mA 8.35mm Through Hole
- High Security Key Switch, DPST, 50 mA @ 250 V ac 2-Way Flat-Key
- Mains Key Switch, DPST, 50 mA @ 250 V ac 2-Way Flat-Key
- Tactile Switch, SPST 50 mA 2.5mm Surface Mount
- White Plunger Tactile Switch, SPST 50 mA 2.5mm Surface Mount
- Black Rectangular Tactile Switch, SPST 50 mA 2.5mm Surface Mount