Button Tactile Switch, SPST 50 mA 4mm Surface Mount
- RS Stock No.:
- 180-6941
- Mfr. Part No.:
- CF-CA-1CB4-P402
- Brand:
- Nidec Components
On back order for despatch 07/10/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Bag of 20)
$6.043
(exc. GST)
$6.647
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
20 - 280 | $6.043 | $120.86 |
300 - 980 | $5.836 | $116.72 |
1000 + | $5.56 | $111.20 |
*price indicative
- RS Stock No.:
- 180-6941
- Mfr. Part No.:
- CF-CA-1CB4-P402
- Brand:
- Nidec Components
Related links
- Button Tactile Switch, SPST 50 mA 4mm Surface Mount
- Button Tactile Switch, SPST 50 mA 2.4mm Surface Mount
- Button Tactile Switch, SPST 50 mA 1.1mm Surface Mount
- IP67 Black Cap Tactile Switch, SPST 50 mA 4mm Through Hole
- Red Button Tactile Switch, SPST 50 mA @ 12 V dc 4mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 4mm
- IP67 Push Button Tactile Switch, SPST 50 mA @ 24 V dc 4mm
- Grey Button Tactile Switch, SPST 50 mA Surface Mount