Button Tactile Switch, SPST 50 mA 2.4mm Surface Mount
- RS Stock No.:
- 180-6938
- Mfr. Part No.:
- CF-CA-1CB4-P211
- Brand:
- Nidec Components
On back order for despatch 07/10/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Bag of 20)
$4.006
(exc. GST)
$4.407
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
20 - 280 | $4.006 | $80.12 |
300 - 980 | $3.869 | $77.38 |
1000 + | $3.686 | $73.72 |
*price indicative
- RS Stock No.:
- 180-6938
- Mfr. Part No.:
- CF-CA-1CB4-P211
- Brand:
- Nidec Components
Related links
- Button Tactile Switch, SPST 50 mA 4mm Surface Mount
- Button Tactile Switch, SPST 50 mA 1.1mm Surface Mount
- Grey Button Tactile Switch, SPST 50 mA Surface Mount
- Black Button Tactile Switch, SPST 50 mA Surface Mount
- Button Tactile Switch, SPST 50 mA @ 24 V dc 0.8mm Through Hole
- Button Tactile Switch, SPST 50 mA @ 24 V dc Through Hole
- Black Button Tactile Switch, SPST 50 mA 0.65mm Surface Mount
- Grey Button Tactile Switch, SPST 50 mA 0.85mm Snap-In