Tactile Switch, SPST 50 mA Surface Mount
- RS Stock No.:
- 176-9566
- Mfr. Part No.:
- EDM 450 G SC LFG
- Brand:
- C & K
On back order for despatch 26/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$14.29
(exc. GST)
$15.72
(inc. GST)
Units | Per unit |
---|---|
1 - 624 | $14.29 |
625 - 1249 | $13.93 |
1250 + | $13.74 |
Related links
- Tactile Switch, SPST 50 mA Surface Mount
- IP50 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.8mm
- Button Tactile Switch, SPST 50 mA @ 32 V dc 0.8mm
- IP50 Tactile Switch, SPST 50 mA @ 32 V dc 0.75mm
- Grey Button Tactile Switch, SPST 50 mA Surface Mount
- Black Button Tactile Switch, SPST 50 mA Surface Mount
- IP54 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- Black Round Button Tactile Switch, SPST 50 mA Surface Mount