IP54 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- RS Stock No.:
- 257-0607
- Mfr. Part No.:
- ATS2D1GNCLFS
- Brand:
- C & K
54 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2000)
$0.70
(exc. GST)
$0.77
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2000 + | $0.70 | $1,400.00 |
*price indicative
- RS Stock No.:
- 257-0607
- Mfr. Part No.:
- ATS2D1GNCLFS
- Brand:
- C & K
Related links
- IP54 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- IP67 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- IP40 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- IP60 Silver Standard Tactile Switch, SPST 50 mA Surface Mount
- IP60 Silver Standard Tactile Switch, SPST 50 mA Through Hole
- IP67 Silver Momentary Tactile Switch, SPST 50 mA Surface Mount
- IP67 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- IP40 Silver Rectangular Button Tactile Switch, SPST 50 mA Surface Mount