IP40 Tactile Switch, SPST 10 mA 0.85mm Surface Mount
- RS Stock No.:
- 176-9565
- Mfr. Part No.:
- KMS223GP LFG
- Brand:
- C & K
On back order for despatch 02/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 20)
$0.99
(exc. GST)
$1.09
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 + | $0.99 | $19.80 |
*price indicative
Related links
- IP40 Tactile Switch, SPST 10 mA 0.85mm Surface Mount
- IP40 Tactile Switch, SPST 50 mA 0.85mm Surface Mount
- IP40 Side Tactile Switch, SPST 10 mA @ 32 V dc
- IP67 Tactile Switch, SPST 50 mA 0.85mm Surface Mount
- IP67 Clear Button Tactile Switch, SPST 10 mA 2.9 (Dia.)mm Surface Mount
- IP67 Top Tactile Switch, SPST 10 mA 3.5mm Surface Mount
- IP50 Button Tactile Switch, SPST 10 mA @ 32 V dc 0.8mm Surface Mount
- IP67 Black Button Tactile Switch, SPST 10 mA 3.3 (Dia.)mm Surface Mount