IP40 Tactile Switch, SPST 50 mA 0.85mm Surface Mount
- RS Stock No.:
- 176-9406
- Mfr. Part No.:
- Y28B22112FPV10
- Brand:
- C & K
Available for back order.
Price (ex. GST) 1 Reel of 3000
$1,916.77
(exc. GST)
$2,108.45
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 1 | $1,916.77 | $0.639 |
2 - 3 | $1,868.85 | $0.623 |
4 + | $1,840.10 | $0.613 |
*price indicative
Related links
- IP40 Tactile Switch, SPST 50 mA 0.85mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA 0.85mm Surface Mount
- IP40 Tactile Switch, SPST 10 mA 0.85mm Surface Mount
- Grey Button Tactile Switch, SPST 50 mA 0.85mm Snap-In
- IP40 Tactile Switch, SPST 50 mA @ 24 V dc
- IP40 Side Tactile Switch, SPST 50 mA Surface Mount
- IP40 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- IP40 Black Side, Top Tactile Switch, SPST 50 mA at 12 Vdc VA 2.5mm...