IP67 Top Tactile Switch, SPST 10 mA 3.5mm Surface Mount
- RS Stock No.:
- 176-9594
- Mfr. Part No.:
- KSC343J LFG
- Brand:
- C & K
On back order for despatch 09/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 20)
$0.98
(exc. GST)
$1.08
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 + | $0.98 | $19.60 |
*price indicative
Related links
- IP67 Top Tactile Switch, SPST 10 mA 3.5mm Surface Mount
- IP67 Top Tactile Switch, SPST 50 mA 3.5mm Surface Mount
- IP67 Button Tactile Switch, SPST 50 mA 3.5mm Surface Mount
- IP67 Clear Button Tactile Switch, SPST 10 mA 2.9 (Dia.)mm Surface Mount
- IP67 Black Button Tactile Switch, SPST 10 mA 3.3 (Dia.)mm Surface Mount
- Black Round Tactile Switch, DPST 50 mA 3.5mm Surface Mount
- IP67 Top Tactile Switch, SPST 50 mA 4.3mm Surface Mount
- IP67 Top Tactile Switch, SPST 50 mA 5.2mm Surface Mount