C & K IP40 Black Tactile Switch Side Cap, 7.6 mm, SPST 10 mA 50 V dc, Surface

This image is representative of the product range

Subtotal (1 unit)*

$2.26

(exc. GST)

$2.49

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 562 unit(s), ready to ship from another location
Units
Per unit
1 +$2.26

*price indicative

Packaging Options:
RS Stock No.:
793-1683
Distrelec Article No.:
302-58-436
Mfr. Part No.:
KSS233G LFG
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Colour

Black

Length

7.6mm

Actuator Length

7.6mm

Illuminated

No

Actuator Orientation

Right Angle

Contact DC Voltage

50V dc

Actuator Style

Side Cap

Mount Type

Surface

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Switch Configuration

Off-Mom

Standards/Approvals

RoHS

IP Rating

IP40

Series

KSS

Operating Force

2.5N

Height

1.7mm

Mechanical Life

100000Cycles

COO (Country of Origin):
FR

KSS Series Subminiature SMT Tactile Switch


The KSS series has been designed for applications where space is at a premium. Typical applications would include cellular phones, industrial electronics and health diagnostic electronics. They are surface mount with gull-wing type terminals and supplied in a sub-miniature design. The contacts are momentary action and the units have a wide operating temperature range.

Low profile of 1.7 mm

Excellent tactile feel

High shear force

Range of actuation forces

Large flat top

Tactile


Related links