C & K IP67 Clear Tactile Switch Button, SPST 10 mA 32 V dc, Surface

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 2000 units)*

$1,472.00

(exc. GST)

$1,620.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 - 2000$0.736$1,472.00
4000 - 6000$0.717$1,434.00
8000 +$0.706$1,412.00

*price indicative

RS Stock No.:
135-9060
Mfr. Part No.:
KSC243J LFG
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

J Bend

Switch Operation

Momentary

Actuator Colour

Clear

Length

6.2mm

Illuminated

No

Actuator Style

Button

Actuator Orientation

Straight

Mount Type

Surface

Contact DC Voltage

32V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Switch Configuration

Off-Mom

IP Rating

IP67

Standards/Approvals

RoHS

Series

KSC

Operating Force

3.8N

Height

3.5mm

Mechanical Life

300000Cycles

COO (Country of Origin):
FR

C&K KSC2 Series Tactile Switches


From C & K Switches, a range of IP67 sealed tactile switches for surface mounting. The KSC2 range of switches are 3.5 mm in height with a soft actuator, making them Ideal for printed circuit boards where space is limited. Switches in the KSC2 series have SPST-NO momentary gold contacts and can be supplied with either J bend or gullwing termination. Available in various operating forces catering for a wide variety of applications.

Features and Benefits


• IP67

• Gullwing Termination

• Positive tactile feeling

• Small footprint

• Ultra-low current

Applications


• Automotive

• Industrial electronics

• Mobile phones

• Network infrastructure and IT

• Lifts

Tactile


Related links