IP57 Side Tactile Switch, SPST 100 mA @ 4 V dc 1.12mm Surface Mount
- RS Stock No.:
- 176-9555
- Mfr. Part No.:
- KT11P3SA2M34 LFS
- Brand:
- C & K
80 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.844
(exc. GST)
$3.128
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 145 | $2.844 | $14.22 |
150 - 295 | $2.772 | $13.86 |
300 + | $2.728 | $13.64 |
*price indicative
- RS Stock No.:
- 176-9555
- Mfr. Part No.:
- KT11P3SA2M34 LFS
- Brand:
- C & K
Related links
- IP57 Side Tactile Switch, SPST 100 mA @ 4 V dc 1.12mm Surface Mount
- IP57 Side Tactile Switch, SPST 100 mA @ 4 V dc 2.36mm Surface Mount
- IP57 Top Tactile Switch, SPST 100 mA @ 4 V dc Surface Mount
- IP57 Top Tactile Switch, SPST 100 mA @ 4 V dc 0.63mm Surface Mount
- Tact Switch, SPST 100 mA @ 32 V
- Red Tact Switch, SPST 100 mA@ 32 V
- Black Tact Switch, SPST 100 mA@ 32 V
- Black Flat Button Tactile Switch, SPST 100 mA 0.8mm Surface Mount