IP67 Top Tactile Switch, SPST 10 mA 3.5mm Surface Mount
- RS Stock No.:
- 176-9415
- Mfr. Part No.:
- KSC343J LFG
- Brand:
- C & K
On back order for despatch 09/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Reel of 2000
$1,326.96
(exc. GST)
$1,459.66
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 1 | $1,326.96 | $0.663 |
2 - 3 | $1,293.79 | $0.647 |
4 + | $1,273.89 | $0.637 |
*price indicative
Related links
- IP67 Top Tactile Switch, SPST 10 mA 3.5mm Surface Mount
- IP67 Top Tactile Switch, SPST 50 mA 3.5mm Surface Mount
- IP67 Button Tactile Switch, SPST 50 mA 3.5mm Surface Mount
- IP67 Clear Button Tactile Switch, SPST 10 mA 2.9 (Dia.)mm Surface Mount
- IP67 Black Button Tactile Switch, SPST 10 mA 3.3 (Dia.)mm Surface Mount
- Black Round Tactile Switch, DPST 50 mA 3.5mm Surface Mount
- IP67 Top Tactile Switch, SPST 50 mA 4.3mm Surface Mount
- IP67 Top Tactile Switch, SPST 50 mA 5.2mm Surface Mount