C & K IP40 Tactile Switch, 850 μm, SPST, Surface Mount

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
176-9409
Mfr. Part No.:
KMS233G LFG
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

IP Rating

IP40

Product Type

Tactile Switch

Actuator Length

850 μm

Contact Configuration

SPST

Mount Type

Surface Mount

Illuminated

No

Length

4.2 mm

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C

Operating Force

3 N

Switch Operation

Momentary

Terminal Type

Surface Mount

Width

2.8 mm

COO (Country of Origin):
FR
C&K’s KMS series microminiature SMT side actuated switch is ESD protected, which prevents malfunction or breakdown of telecommunication networks, medical handheld monitors and consumer electronics. It comes in a Compact size and gives users an excellent tactile feeling.

1.42mm thickness with excellent tactile feel

ESD protection by Compact size

Positioning pegs for stability

Typical Applications

Mobile phones

Medical handheld monitors

Consumer electronics

Telecommunication networks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy