IP40 Tactile Switch, SPST 10 mA 0.85mm Surface Mount
- RS Stock No.:
- 176-9574
- Mfr. Part No.:
- KMS233G LFG
- Brand:
- C & K
180 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$1.019
(exc. GST)
$1.121
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 740 | $1.019 | $20.38 |
760 - 1480 | $0.993 | $19.86 |
1500 + | $0.978 | $19.56 |
*price indicative
Related links
- IP40 Tactile Switch, SPST 10 mA 0.85mm Surface Mount
- IP40 Tactile Switch, SPST 50 mA 0.85mm Surface Mount
- IP40 Side Tactile Switch, SPST 10 mA @ 32 V dc
- IP67 Clear Button Tactile Switch, SPST 10 mA 2.9 (Dia.)mm Surface Mount
- IP67 Top Tactile Switch, SPST 10 mA 3.5mm Surface Mount
- IP50 Button Tactile Switch, SPST 10 mA @ 32 V dc 0.8mm Surface Mount
- IP67 Black Button Tactile Switch, SPST 10 mA 3.3 (Dia.)mm Surface Mount
- IP50 Black Button Tactile Switch, SPST 10 mA @ 32 V dc 0.8mm Surface Mount