Schurter Black Tactile Switch, SPST 125 mA @ 48 V dc
- RS Stock No.:
- 173-9855
- Mfr. Part No.:
- 1241.1100.7.097
- Brand:
- Schurter
Bulk discount available
Subtotal (1 box of 100 units)**
$1,423.60
(exc. GST)
$1,566.00
(inc. GST)
On back order for despatch 02/05/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Box** |
---|---|---|
100 - 400 | $14.236 | $1,423.60 |
500 + | $12.812 | $1,281.20 |
**price indicative
- RS Stock No.:
- 173-9855
- Mfr. Part No.:
- 1241.1100.7.097
- Brand:
- Schurter
Related links
- Schurter Black Tactile Switch, SPST 125 mA @ 48 V dc
- Schurter Green Tactile Switch, SPST 125 mA @ 48 V dc
- Schurter Red Tactile Switch, SPST 125 mA @ 48 V dc
- NKK Switches Black Flat Button Tactile Switch, SPST 125 mA 0.8mm...
- NKK Switches Extended Tactile Switch, SPST 125 mA 3.3mm PCB
- Copal Electronics Tactile Switch, SPST 50 mA @ 48 V dc 2.5mm
- Copal Electronics Button Tactile Switch, SPST 50 mA@ 48 V dc 2.5mm
- Copal Electronics Button Tactile Switch, SPST 50 mA @ 48 V dc 2.5mm