Red Tactile Switch, SPST 125 mA @ 48 V dc
- RS Stock No.:
- 173-9856
- Mfr. Part No.:
- 1241.1104.7.093
- Brand:
- Schurter
420 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$14.073
(exc. GST)
$15.48
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 - 400 | $14.073 | $1,407.30 |
500 + | $12.666 | $1,266.60 |
*price indicative
- RS Stock No.:
- 173-9856
- Mfr. Part No.:
- 1241.1104.7.093
- Brand:
- Schurter
Related links
- Red Tactile Switch, SPST 125 mA @ 48 V dc
- Green Tactile Switch, SPST 125 mA @ 48 V dc
- Black Tactile Switch, SPST 125 mA @ 48 V dc
- Extended Tactile Switch, SPST 125 mA 3.3mm PCB
- Black Flat Button Tactile Switch, SPST 125 mA 0.8mm Surface Mount
- Tactile Switch, SPST 50 mA @ 48 V dc 2.5mm
- Button Tactile Switch, SPST 50 mA@ 48 V dc 2.5mm
- Button Tactile Switch, SPST 50 mA @ 48 V dc 2.5mm