NKK Switches Tactile Switch Extended, 3.3 mm, SPST 125 mA 24 V dc, PCB

Bulk discount available

Subtotal (1 bag of 2 units)*

$19.65

(exc. GST)

$21.616

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
2 - 8$9.825$19.65
10 - 38$9.435$18.87
40 - 198$9.045$18.09
200 +$8.855$17.71

*price indicative

RS Stock No.:
125-3462
Mfr. Part No.:
JB15HBPE
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

PC Terminal

Switch Operation

Momentary

Actuator Length

3.3mm

Length

12.3mm

Width

12.3 mm

Illuminated

Yes

Minimum Operating Temperature

-25°C

Mount Type

PCB

Actuator Style

Extended

Actuator Orientation

Straight

Contact DC Voltage

24V dc

Maximum Operating Temperature

70°C

Switch Contact Current

125 mA

Switch Configuration

Off-Mom

Standards/Approvals

RoHS

Series

JB

Operating Force

2.65N

Height

14.7mm

Mechanical Life

500000Cycles

COO (Country of Origin):
CN

NKK Low Profile Process Sealed Tactiles JB Series


The JB Series tactiles are designed with a special bracket for right angle mounting.Rubber seal construction preventing contact contamination allowing automated soldering and cleaning.

Features and Benefits


Higher operating force type

Design flexibility

Dome contact

Slanted terminals

Molded in terminals

Terminal spacing conforms to 2.54mm PCB grid

High reliability

Long life up to 5,000,000 operations

Tactile


Standards

UL94V-0

Related links