Button Tactile Switch, SPST 50 mA @ 48 V dc 2.5mm
- RS Stock No.:
- 224-483
- Mfr. Part No.:
- LTM2-01-L5
- Brand:
- Copal Electronics
189 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$6.12
(exc. GST)
$6.73
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $6.12 |
50 + | $6.00 |
- RS Stock No.:
- 224-483
- Mfr. Part No.:
- LTM2-01-L5
- Brand:
- Copal Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fujisoku Push Button Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Switch Operation | Off-(On) |
Actuator Length | 2.5mm |
Actuator Type | Button |
Illuminated | Yes |
Contact Current Rating | 50 mA @ 48 V dc |
Operating Temperature Range | -25 → +70°C |
Maximum Operating Temperature | +70°C |
Contact Material | Silver Plated |
Minimum Operating Temperature | -25°C |
Related links
- Button Tactile Switch, SPST 50 mA@ 48 V dc 2.5mm
- Button Tactile Switch, SPST 10 mA@ 12 V dc 2.5mm
- Tactile Switch, SPST 50 mA @ 48 V dc 2.5mm
- Grey Button Tactile Switch, SPST 50 mA Surface Mount
- Black Button Tactile Switch, SPST 50 mA Surface Mount
- Button Tactile Switch, SPST 50 mA @ 24 V dc Through Hole
- Black Button Tactile Switch, SPST 50 mA 0.65mm Surface Mount
- Button Tactile Switch, SPST 50 mA @ 24 V dc 0.8mm Through Hole