- RS Stock No.:
- 135-9128
- Mfr. Part No.:
- PTS125SM43-2 LFS
- Brand:
- C & K
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 500)
$0.485
(exc. GST)
$0.533
(inc. GST)
Units | Per unit | Per Bag* |
500 - 500 | $0.485 | $242.50 |
1000 - 1500 | $0.473 | $236.50 |
2000 + | $0.466 | $233.00 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 135-9128
- Mfr. Part No.:
- PTS125SM43-2 LFS
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&K PTS125 Series Tactile Switches
From C & K Switches, a range of 12 mm THT and SMT top actuated tactile switches. The PTS125 series of switches are available in various heights and operating forces making them ideal for applications where space is limited. The IP40 switches in the PTS125 series are momentary in action with an SPST-NO contact arrangement. All tactile switches in the PTS125 range are supplied with a round actuator.
Features and Benefits
• IP40 rated
• Various switch heights
• THT and SMT terminations
• Silver plated contacts
• -20°C to 70°C
• Various switch heights
• THT and SMT terminations
• Silver plated contacts
• -20°C to 70°C
Applications
• Instrumentation
• Computers
• Consumer products
• Industrial
• Computers
• Consumer products
• Industrial
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | PC Pin |
Switch Operation | Momentary |
Actuator Length | 7 (Dia.)mm |
Actuator Colour | Black |
Actuator Type | Button |
Length | 12mm |
Width | 12mm |
Dimensions | 12 x 12mm |
Mounting Type | Through Hole |
Contact Current Rating | 50 mA |
IP Rating | IP40 |
Operating Force | 1.8 N |
Voltage Rating | 12V dc |
Contact Material | Silver Plated |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Related links
- APEM Grey Tactile Switch Cap for 10G Series Tactile Switch, 10G03
- TE Connectivity Blue Tactile Switch Cap for Illuminated Tactile...
- APEM Blue Tactile Switch Cap for 10G Series Tactile Switch, 10G00
- TE Connectivity Green Tactile Switch Cap for Illuminated Tactile...
- APEM White Tactile Switch Cap for 10G Series Tactile Switch, 10G36
- APEM Red Tactile Switch Cap for 10G Series Tactile Switch, 10G08
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Surface Mount
- APEM Black Tactile Switch Cap for 10G Series Tactile Switch, 10G09