IP40 Black Button Tactile Switch, SPST 50 mA 2.11mm Surface Mount
- RS Stock No.:
- 135-9079
- Mfr. Part No.:
- KMR221G LFS
- Brand:
- C & K
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 7000)
$0.41
(exc. GST)
$0.45
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
7000 - 7000 | $0.41 | $2,870.00 |
14000 - 21000 | $0.40 | $2,800.00 |
28000 + | $0.394 | $2,758.00 |
*price indicative
- RS Stock No.:
- 135-9079
- Mfr. Part No.:
- KMR221G LFS
- Brand:
- C & K
Related links
- IP40 Black Button Tactile Switch, SPST 50 mA 2.11mm Surface Mount
- IP67 Black Button Tactile Switch, SPST 50 mA 2.11mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 1.7mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount