- RS Stock No.:
- 135-9131
- Mfr. Part No.:
- PTS125SK85 SMTR-2 LFS
- Brand:
- C & K
On back order for despatch 15/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 400)
$0.976
(exc. GST)
$1.074
(inc. GST)
Units | Per unit | Per Reel* |
400 - 400 | $0.976 | $390.40 |
800 - 1200 | $0.952 | $380.80 |
1600 + | $0.937 | $374.80 |
*price indicative |
- RS Stock No.:
- 135-9131
- Mfr. Part No.:
- PTS125SK85 SMTR-2 LFS
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&K PTS125 Series Tactile Switches
From C & K Switches, a range of 12 mm THT and SMT top actuated tactile switches. The PTS125 series of switches are available in various heights and operating forces making them ideal for applications where space is limited. The IP40 switches in the PTS125 series are momentary in action with an SPST-NO contact arrangement. All tactile switches in the PTS125 range are supplied with a round actuator.
Features and Benefits
• IP40 rated
• Various switch heights
• THT and SMT terminations
• Silver plated contacts
• -20°C to 70°C
• Various switch heights
• THT and SMT terminations
• Silver plated contacts
• -20°C to 70°C
Applications
• Instrumentation
• Computers
• Consumer products
• Industrial
• Computers
• Consumer products
• Industrial
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Gull Wing |
Switch Operation | Momentary |
Actuator Length | 7 (Dia.)mm |
Actuator Colour | Black |
Actuator Type | Button |
Length | 12mm |
Width | 12mm |
Dimensions | 12 x 12mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP40 |
Voltage Rating | 12V dc |
Operating Force | 2.5 N |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Maximum Operating Temperature | +70°C |
Contact Material | Silver Plated |
Related links
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Through Hole
- APEM Grey Tactile Switch Cap for 10G Series Tactile Switch, 10G03
- TE Connectivity Blue Tactile Switch Cap for Illuminated Tactile...
- APEM Blue Tactile Switch Cap for 10G Series Tactile Switch, 10G00
- TE Connectivity Green Tactile Switch Cap for Illuminated Tactile...
- APEM White Tactile Switch Cap for 10G Series Tactile Switch, 10G36
- APEM Red Tactile Switch Cap for 10G Series Tactile Switch, 10G08
- APEM Black Tactile Switch Cap for 10G Series Tactile Switch, 10G09