IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- RS Stock No.:
- 135-9149
- Mfr. Part No.:
- PTS645VL312 LFS
- Brand:
- C & K
Available for back order.
Price (ex. GST) 1 Bag of 1000
$385.71
(exc. GST)
$424.28
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 1 | $385.71 | $0.386 |
2 - 3 | $376.22 | $0.376 |
4 + | $370.25 | $0.37 |
*price indicative
- RS Stock No.:
- 135-9149
- Mfr. Part No.:
- PTS645VL312 LFS
- Brand:
- C & K
Related links
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 2.11mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 1.7mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount