Nidec Components Black Tactile Switch Button, 2.5 mm, SPST 10mA 48 V dc, PCB
- RS Stock No.:
- 224-348
- Mfr. Part No.:
- LTR1-01
- Brand:
- Nidec Components
This image is representative of the product range
Subtotal (1 unit)*
$3.14
(exc. GST)
$3.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.14 |
*price indicative
- RS Stock No.:
- 224-348
- Mfr. Part No.:
- LTR1-01
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Black | |
| Length | 6mm | |
| Actuator Length | 2.5mm | |
| Width | 6mm | |
| Illuminated | No | |
| Actuator Style | Button | |
| Actuator Orientation | Top | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 48V dc | |
| Switch Configuration | (On)-Off | |
| Switch Contact Current | 10mA | |
| Maximum Operating Temperature | 70°C | |
| Series | LTR | |
| Standards/Approvals | RoHS | |
| Operating Force | 0.98N | |
| Height | 12.5mm | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder | ||
Switch Operation (On)-Off | ||
Actuator Colour Black | ||
Length 6mm | ||
Actuator Length 2.5mm | ||
Width 6mm | ||
Illuminated No | ||
Actuator Style Button | ||
Actuator Orientation Top | ||
Mount Type PCB | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 48V dc | ||
Switch Configuration (On)-Off | ||
Switch Contact Current 10mA | ||
Maximum Operating Temperature 70°C | ||
Series LTR | ||
Standards/Approvals RoHS | ||
Operating Force 0.98N | ||
Height 12.5mm | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- CN
Fujisoku LED Illuminated & Non-Illuminated Push Button Switches – LTM & LTR Series
Fujisoku LTM and LTR series of LED illuminated and non-illuminated switches are subminiature PCB mounting Push Button switches with an "off-(on)" momentary switching action.
The LTM switches have a metal contact with options of silver or gold plating, the metal contact gives a sharp operating feeling. The LTR series of Push Button switches have a conductive rubber contact with gold plating, the rubber contact provides the user with a soft operating feel.
Both the LTM and LTR switches feature formed PCB terminals that secure the switch so it does not come loose on the PCB when solder dipped, the 2.54mm terminal spacing conforms to standard grid spacing. They are suitable for use in many applications that require an LED illuminated, subminiature, PCB mounted Push Button switch with a low switching current and SPST contacts.
A choice of 7.5mm or 10mm square and round coloured ABS actuator buttons and mounting frames are available to suit your application, see the Accessories tables for full details.
Choice of soft or sharp operating feel
Red, Green or Yellow LEDs
Sliver or gold plated contacts
LTM switches - maximum switch rating of 1VA, minimum 0.5mA
LTMG switches - maximum switch rating of 1VA, minimum 10μA
LTR switches - maximum switch rating of 10mA at 12Vdc, minimum 10μA
Contact resistance 100Ω maximum (LTM switches); 500Ω maximum (LTR switches)
Dielectric strength 250Vac for 1 minute
Insulation resistance 100MΩ minimum
Electrical life 300,000 operations (LTM switches); 100,000 operations (LTR switches)
Operating temperature range -25 to +70°C
Fujisoku Push Button Switches
Note
Momentary state is displayed in brackets, e.g. off - (on).
Related links
- Nidec Components Black Tactile Switch Button SPST 10 mA 48 V dc, PCB
- Nidec Components Black Tactile Switch Button SPST 50 mA 48 V dc, PCB
- Nidec Components Black Tactile Switch Button SPST 50 mA 24 V dc, PCB
- C & K IP50 Black Tactile Switch Button SPST 10 mA 32 V dc, Surface
- C & K IP40 Black Tactile Switch Side Cap SPST 10 mA 50 V dc, Surface
- C & K IP40 Gold Tactile Switch Standard SPST 10 mA 32 V dc, Surface
- C & K IP60 Yellow Tactile Switch SPST 10 mA 32 V dc, Through Hole
- C & K IP54 Gold Tactile Switch Standard SPST 10 mA 32 V dc, Surface
