MEC Tactile Switch Cap Transparent for 5G Series, Polycarbonate, IP67, 1KBS1116

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$12.35

(exc. GST)

$13.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18$6.175$12.35-
20 - 38$5.985$11.973%
40 - 78$5.81$11.625%
80 - 118$5.695$11.397%
120 +$5.565$11.139%

*price indicative

RS Stock No.:
765-1365
Mfr. Part No.:
1KBS1116
Brand:
MEC
Find similar products by selecting one or more attributes.
Select all

Brand

MEC

Product Type

Tactile Switch Cap

For Use With

5G Series

Cap Colour

Transparent

IP Rating

IP67

Material

Polycarbonate

Standards/Approvals

RoHS

Shape

Square

COO (Country of Origin):
DK

MEC Multimec® 1KS/1KBS/1KCS Switch Caps


The MEC Multimec® 1KS/1KBS/1KCS series of switch caps are designed to be mounted on the Multimec® 5G series of tactile switches and consist of a transparent lid and a diffuser lens between which customised foils can be placed.

Various top surface options

Material: ABS/polycarbonate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy