MEC Tactile Switch Cap Transparent for 5G Series, ABS, IP67, 1DS11
- RS Stock No.:
- 765-1315
- Mfr. Part No.:
- 1DS11
- Brand:
- MEC
Get a bulk buy discount
Add 40 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$18.42
(exc. GST)
$20.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 180 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | $0.921 | $18.42 | - |
| 40 - 80 | $0.893 | $17.86 | 3% |
| 100 - 140 | $0.866 | $17.32 | 5% |
| 160 - 180 | $0.848 | $16.96 | 7% |
| 200 + | $0.83 | $16.60 | 9% |
*price indicative
- RS Stock No.:
- 765-1315
- Mfr. Part No.:
- 1DS11
- Brand:
- MEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEC | |
| Product Type | Tactile Switch Cap | |
| For Use With | 5G Series | |
| Cap Colour | Transparent | |
| IP Rating | IP67 | |
| Material | ABS | |
| Standards/Approvals | RoHS | |
| Shape | Round | |
| Select all | ||
|---|---|---|
Brand MEC | ||
Product Type Tactile Switch Cap | ||
For Use With 5G Series | ||
Cap Colour Transparent | ||
IP Rating IP67 | ||
Material ABS | ||
Standards/Approvals RoHS | ||
Shape Round | ||
- COO (Country of Origin):
- DK
MEC Multimec® 1DS/1ES/1FS Series Switch Caps
The MEC Multimec® 1DS/1ES/1FS series of switch caps are designed to be mounted on the Multimec® 5G series of tactile switches.
Soft edged
Material: ABS/polycarbonate
Related links
- MEC Transparent Tactile Switch Cap for 5G Series, 1KS1116
- MEC Transparent Tactile Switch Cap for 5G Series, 1IS11-22.5
- MEC Transparent Tactile Switch Cap for 5G Series, 1KS1116-2K09
- MEC Transparent Tactile Switch Cap for 5G Series, 1IS11-19.0
- MEC Transparent Tactile Switch Cap for 5G Series, 1JS11
- MEC Transparent Tactile Switch Cap for 5G Series, 1KBS1116
- MEC Transparent Tactile Switch Cap for 5G Series, 1IS11-12.0
- MEC Transparent Tactile Switch Cap for 5G Series, 1IS11-15.0
