MEC Tactile Switch Cap Transparent for 5G Series, Polyamide, IP67, 1IS11-19.0

Get a bulk buy discount

Add 40 more to save 1%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$9.62

(exc. GST)

$10.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,480 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 20$0.481$9.62-
40 - 80$0.472$9.441%
100 +$0.459$9.184%

*price indicative

RS Stock No.:
765-1393
Mfr. Part No.:
1IS11-19.0
Brand:
MEC
Find similar products by selecting one or more attributes.
Select all

Brand

MEC

Product Type

Tactile Switch Cap

For Use With

5G Series

Cap Colour

Transparent

IP Rating

IP67

Material

Polyamide

Standards/Approvals

RoHS

Shape

Round

COO (Country of Origin):
DK

MEC Multimec® 1SS/1LS/1IS Switch Caps


The MEC Multimec® 1SS/1LS/1IS series of switch caps are designed to be mounted on the Multimec® 5G series of tactile switches. Additionally, the 1SS series can also be mounted on the Multimec® 5E series of tactile switches.

Variable height options

Material: polyamide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy