MEC Tactile Switch Cap Transparent for 5G Series, Polyamide, IP67, 1IS11-15.0
- RS Stock No.:
- 765-1396
- Mfr. Part No.:
- 1IS11-15.0
- Brand:
- MEC
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$8.34
(exc. GST)
$9.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 20 | $0.417 | $8.34 |
| 40 - 80 | $0.411 | $8.22 |
| 100 - 140 | $0.399 | $7.98 |
| 160 - 180 | $0.388 | $7.76 |
| 200 + | $0.379 | $7.58 |
*price indicative
- RS Stock No.:
- 765-1396
- Mfr. Part No.:
- 1IS11-15.0
- Brand:
- MEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEC | |
| Product Type | Tactile Switch Cap | |
| For Use With | 5G Series | |
| Cap Colour | Transparent | |
| IP Rating | IP67 | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Shape | Round | |
| Select all | ||
|---|---|---|
Brand MEC | ||
Product Type Tactile Switch Cap | ||
For Use With 5G Series | ||
Cap Colour Transparent | ||
IP Rating IP67 | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Shape Round | ||
- COO (Country of Origin):
- DK
MEC Multimec® 1SS/1LS/1IS Switch Caps
The MEC Multimec® 1SS/1LS/1IS series of switch caps are designed to be mounted on the Multimec® 5G series of tactile switches. Additionally, the 1SS series can also be mounted on the Multimec® 5E series of tactile switches.
Variable height options
Material: polyamide
Related links
- MEC Transparent Tactile Switch Cap for 5G Series, 1IS11-22.5
- MEC Transparent Tactile Switch Cap for 5G Series, 1IS11-19.0
- MEC Transparent Tactile Switch Cap for 5G Series, 1IS11-12.0
- MEC Transparent Tactile Switch Cap for 5G Series, 1IS11-11.0
- MEC Transparent Tactile Switch Cap for 5G Series, 1KS1116
- MEC Transparent Tactile Switch Cap for 5G Series, 1DS11
- MEC Transparent Tactile Switch Cap for 5G Series, 1KS1116-2K09
- MEC Transparent Tactile Switch Cap for 5G Series, 1JS11
