Orn Grey 100% Cotton Short Sleeve Sleeve T-Shirt XS/5XL
- RS Stock No.:
- 253-5490
- Mfr. Part No.:
- 1000-05/G/XL
- Brand:
- Orn
Subtotal (1 unit)*
$12.45
(exc. GST)
$13.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.45 |
*price indicative
- RS Stock No.:
- 253-5490
- Mfr. Part No.:
- 1000-05/G/XL
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | T-Shirt | |
| Size | XS/5XL | |
| Colour | Grey | |
| Material | 100% Cotton | |
| Gender | Men | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type T-Shirt | ||
Size XS/5XL | ||
Colour Grey | ||
Material 100% Cotton | ||
Gender Men | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn T-Shirt is top quality, hard wearing t-shirt and it has well padded neck line for comfort. Product has half moon yoke at neck for increased strength.
Triple stitched on all main seams for ultimate strength
- RS Stock No. 2535488
- Mfr. Part No. 1000-05/G/M
Each
$12.06
- RS Stock No. 2535473
- Mfr. Part No. 1000-05/B/XS
Each
$12.45
- RS Stock No. 2535489
- Mfr. Part No. 1000-05/G/S
Each
$12.19
- RS Stock No. 2771155
- Mfr. Part No. WFU214AG-S
Each
$78.24
Related links
- Orn Grey 100% Cotton Short Sleeve T-Shirt XS/5XL
- Orn Grey 100% Cotton Short Sleeve T-Shirt L
- Orn Grey 100% Cotton Short Sleeve T-Shirt 2XL
- Orn Grey 100% Cotton Short Sleeve T-Shirt S
- Orn White 65% Polyester, 35% Cotton Short Sleeve T-Shirt XS/5XL
- Orn Black 100% Cotton Short Sleeve T-Shirt 5XL
- Orn Navy 100% Cotton Short Sleeve T-Shirt 5XL
- Orn Blue 100% Cotton Short Sleeve T-Shirt 5XL










