Parade Khaki Cotton Short Sleeve T-Shirt, UK- S, EUR- S
- RS Stock No.:
- 193-4444
- Mfr. Part No.:
- 17OLBIA*1478TS
- Brand:
- Parade
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-4444
- Mfr. Part No.:
- 17OLBIA*1478TS
- Brand:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Colour | Khaki | |
| Size EUR | S | |
| Style | T-Shirt | |
| Fitting | Male | |
| Material | Cotton | |
| Hi-Vis | No | |
| Series | OLBIA | |
| Sleeve Type | Short | |
| Size UK | S | |
| Material Properties | 100% cotton, lightweight | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Colour Khaki | ||
Size EUR S | ||
Style T-Shirt | ||
Fitting Male | ||
Material Cotton | ||
Hi-Vis No | ||
Series OLBIA | ||
Sleeve Type Short | ||
Size UK S | ||
Material Properties 100% cotton, lightweight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Classic straight-cut t-shirt
Short raglan sleeves
100% cotton t-shirt
Straight cut
Long on the hips
Related links
- Parade Khaki Cotton Short Sleeve T-Shirt EUR- L
- Parade Khaki Cotton Short Sleeve T-Shirt EUR- XXL
- Parade Blue Polyester Short Sleeve T-Shirt EUR- S
- Snickers AllroundWork Black/Grey Cotton UK- S, EUR- S
- RS PRO Red Cotton UK- S, EUR- S
- RS PRO Royal Blue Cotton UK- S, EUR- S
- Parade Orange Cotton Short Sleeve T-Shirt EUR- M
- Parade Orange Cotton Short Sleeve T-Shirt EUR- XXL
