Dickies Navy Cotton Long Sleeve T-Shirt, UK- M, EUR- M
- RS Stock No.:
- 326-255
- Mfr. Part No.:
- DK0A4YNUB291
- Brand:
- Dickies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 326-255
- Mfr. Part No.:
- DK0A4YNUB291
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Colour | Navy | |
| Size EUR | M | |
| Style | T-Shirt | |
| Fitting | Regular Fit | |
| Material | Cotton | |
| Hi-Vis | No | |
| Sleeve Type | Long | |
| Size UK | M | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Colour Navy | ||
Size EUR M | ||
Style T-Shirt | ||
Fitting Regular Fit | ||
Material Cotton | ||
Hi-Vis No | ||
Sleeve Type Long | ||
Size UK M | ||
- COO (Country of Origin):
- NI
The Dickies Short Sleeve Logo Graphic Tee 2 combines comfort and style, perfect for everyday wear. With its rib knit collar and reinforced seams, this tee ensures durability.
Ink Navy Colour
Large contrast iconic Dickies logo print on the chest
Large contrast iconic Dickies logo print on the chest
Related links
- Dickies Navy Cotton Short Sleeve T-Shirt EUR- M
- Dickies Navy Cotton Long Sleeve T-Shirt S
- Parade Orange Cotton Short Sleeve T-Shirt EUR- M
- Parade Black/Green/White/Yellow Cotton Short Sleeve T-Shirt EUR- M
- Parade Blue Polyester Short Sleeve T-Shirt EUR- M
- Dickies Navy Cotton Long Sleeve T-Shirt XL
- Dickies Black Cotton Long Sleeve T-Shirt EUR- L
- Ralawise Navy Cotton Long Sleeve Shirt M
