Mascot Workwear Black Cotton Short Sleeve T-Shirt XL
- RS Stock No.:
- 218-4214
- Mfr. Part No.:
- 51579-965-09 XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$21.99
(exc. GST)
$24.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.99 |
*price indicative
- RS Stock No.:
- 218-4214
- Mfr. Part No.:
- 51579-965-09 XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | T-Shirt | |
| Size | XL | |
| Colour | Black | |
| Material | Cotton | |
| Gender | Unisex | |
| Series | 51579 CALAIS | |
| Sleeve Type | Short | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type T-Shirt | ||
Size XL | ||
Colour Black | ||
Material Cotton | ||
Gender Unisex | ||
Series 51579 CALAIS | ||
Sleeve Type Short | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Mascot T-shirt made from 100% cotton and has extra padding over the seam at the neck so the seam does not cause irritation. It has modern, close fit with great freedom of movement. It is black in colour.
It has ribbed neck and neckband
It has round neck
Related links
- Mascot Workwear Black Cotton Short Sleeve T-Shirt L
- Mascot Workwear Black Cotton Short Sleeve T-Shirt 2XL
- Mascot Workwear Black Cotton Short Sleeve T-Shirt M
- Mascot Workwear Black Cotton Short Sleeve T-Shirt S
- Mascot Workwear Black Cotton Short Sleeve T-Shirt XS
- Mascot Workwear Dark Navy Cotton Short Sleeve T-Shirt XL
- Mascot Workwear Black Organic Cotton Short Sleeve T-Shirt XL
- Mascot Workwear Black 60% Cotton, 40% Polyester Short Sleeve T-Shirt XL
