3 mm Straight Hoof Soldering Iron Tip for use with Hakko Soldering Irons
- RS Stock No.:
- 664-6532
- Mfr. Part No.:
- T18-CF3
- Manufacturer:
- Hakko
View all Soldering Iron Tips
3 In AU stock for next working day delivery
1 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$13.81
(exc. GST)
$15.19
(inc. GST)
units | Per unit |
1 - 24 | $13.81 |
25 - 49 | $13.70 |
50 + | $13.54 |
- RS Stock No.:
- 664-6532
- Mfr. Part No.:
- T18-CF3
- Manufacturer:
- Hakko
- COO (Country of Origin):
- JP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Replacement tip for FX-888
T18 series tips for FX-888 soldering station

Soldering - Hakko
Specifications
Attribute | Value |
Tip Shape | Straight Hoof |
For Use With | Hakko Soldering Irons |
Tip Size | 3 mm |
Tip Series | T18 |
Tip Angle | 45° |