Mascot Workwear BOTTROP Blue Polyester, Cotton Polo Shirt XS

Subtotal (1 unit)*

$72.80

(exc. GST)

$80.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.80

*price indicative

RS Stock No.:
218-4183
Mfr. Part No.:
50569-961-11010 XS
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

XS

Product Type

Polo Shirt

Colour

Blue

Material

Polyester, Cotton

Sleeve Type

Short

Gender

Men

Series

BOTTROP

Closure Type

Button

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Mascot Polo Shirt has good space for placement of company logo. It has modern, close fit with great freedom of movement and extra padding over the seam at the neck so the seam does not cause irritation. It is royal blue & dark navy in colour.

It has ribbed collar and cuffs

It has buttoned placket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy