Mascot Workwear Anthracite Polyester, Cotton Short Sleeve Sleeve T-Shirt XS
- RS Stock No.:
- 218-4177
- Mfr. Part No.:
- 50567-959-88809 XS
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$66.50
(exc. GST)
$73.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.50 |
*price indicative
- RS Stock No.:
- 218-4177
- Mfr. Part No.:
- 50567-959-88809 XS
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | T-Shirt | |
| Size | XS | |
| Colour | Anthracite | |
| Material | Polyester, Cotton | |
| Gender | Unisex | |
| Series | 50567 POTSDAM | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type T-Shirt | ||
Size XS | ||
Colour Anthracite | ||
Material Polyester, Cotton | ||
Gender Unisex | ||
Series 50567 POTSDAM | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Mascot T-shirt has good space for placement of company logo. It has ribbed neck and neck yoke. It's combed cotton absorbs moisture and is extra comfortable against the skin. It has anthracite & black colour.
It has great freedom of movement
It tolerates industrial washing
- RS Stock No. 2184176
- Mfr. Part No. 50567-959-88809 XL
Each
$64.16
- RS Stock No. 2184171
- Mfr. Part No. 50567-959-88809 2XL
Each
$64.16
- RS Stock No. 2184173
- Mfr. Part No. 50567-959-88809 L
Each
$62.47
- RS Stock No. 2184169
- Mfr. Part No. 50567-959-11010 XL
Each
$64.16
Related links
- Mascot Workwear Blue Polyester, Cotton Short Sleeve T-Shirt XS
- Mascot Workwear Anthracite Polyester, Cotton Short Sleeve T-Shirt 2XL
- Mascot Workwear Anthracite Polyester, Cotton Short Sleeve T-Shirt M
- Mascot Workwear Anthracite Polyester, Cotton Short Sleeve T-Shirt XL
- Mascot Workwear Anthracite Cotton, Polyester Short Sleeve T-Shirt S
- Mascot Workwear Anthracite Cotton, Polyester Short Sleeve T-Shirt L
- Mascot Workwear Anthracite 55% Coolmax Pro, 45% Polyester Short Sleeve T-Shirt XS
- Mascot Workwear Blue Polyester, Cotton Short Sleeve T-Shirt M











