DeWALT Black Polyester Short Sleeve Sleeve T-Shirt L

Subtotal (1 unit)*

$40.10

(exc. GST)

$44.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.10

*price indicative

RS Stock No.:
184-9327
Mfr. Part No.:
EASTON L
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

T-Shirt

Size

L

Colour

Black

Material

Polyester

Gender

Unisex

Series

PWS

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
A lightweight easy fast drying T-shirt for those warm days at work. A nice fitted shape incorporating a reflective DeWalt & Guaranteed-Tough logo.

100% polyester

Fast drying

Moisture wicking lining

Vented sides

Crew neck

DeWalt chest branding

PWS sweat wicking base fabric

Raglan sleeve

Side vents

Flatlock seams

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy