Nine worths Black Cotton, Polyester Short Sleeve Sleeve T-Shirt L

This image is representative of the product range

Subtotal (1 unit)*

$45.63

(exc. GST)

$50.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.63

*price indicative

RS Stock No.:
771-685
Mfr. Part No.:
ALBON-L-NOIR
Brand:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Size

L

Product Type

T-Shirt

Colour

Black

Material

Cotton, Polyester

Gender

Men

Series

Albon 1061

Sleeve Type

Short Sleeve

Standards/Approvals

EN

COO (Country of Origin):
PK
The Nine worths T-shirt offers robust functionality and comfort, designed for professional environments. With a sturdy construction and practical features, it is an Ideal choice for work apparel.

Includes one zipped pocket for secure storage of essentials

Features a handy pen holder for added convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy