ProGARM Navy Anti-Static, Cotton, Modacrylic, Para Aramid, Polyamide, Viscose Long Sleeve Sleeve T-Shirt 12
- RS Stock No.:
- 802-633
- Mfr. Part No.:
- TS254F-NYE-012
- Brand:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
$221.09
(exc. GST)
$243.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.09 |
*price indicative
- RS Stock No.:
- 802-633
- Mfr. Part No.:
- TS254F-NYE-012
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | T-Shirt | |
| Size | 12 | |
| Colour | Navy | |
| Material | Anti-Static, Cotton, Modacrylic, Para Aramid, Polyamide, Viscose | |
| Gender | Women | |
| Series | TS254F | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | EN ISO 11612 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type T-Shirt | ||
Size 12 | ||
Colour Navy | ||
Material Anti-Static, Cotton, Modacrylic, Para Aramid, Polyamide, Viscose | ||
Gender Women | ||
Series TS254F | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals EN ISO 11612 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Long Sleeved Arc T-Shirt is designed to provide Advanced protection alongside exceptional comfort, featuring a Durable design that ensures a secure yet unrestricted fit.
Round neck rib-knit collar enhances durability and comfort
Thumb holes offer additional hand protection for safety
Breathable fabric with excellent moisture management keeps you cool
Open cuffs allow for ease of movement and comfort
Generous length provides enhanced coverage in various working conditions
Integrated SafetyICON displays ELIM rating for protective capabilities
Related links
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 14
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 18
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 16
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 10
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 8
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 52
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 56
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 44
