ProGARM Navy Anti-Static, Cotton, Modacrylic, Para Aramid, Polyamide, Viscose Long Sleeve Sleeve T-Shirt 44
- RS Stock No.:
- 802-624
- Mfr. Part No.:
- TS254M-NYE-44
- Brand:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
$221.09
(exc. GST)
$243.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.09 |
*price indicative
- RS Stock No.:
- 802-624
- Mfr. Part No.:
- TS254M-NYE-44
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Size | 44 | |
| Product Type | T-Shirt | |
| Colour | Navy | |
| Material | Anti-Static, Cotton, Modacrylic, Para Aramid, Polyamide, Viscose | |
| Gender | Men | |
| Series | TS254M | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Size 44 | ||
Product Type T-Shirt | ||
Colour Navy | ||
Material Anti-Static, Cotton, Modacrylic, Para Aramid, Polyamide, Viscose | ||
Gender Men | ||
Series TS254M | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals EN ISO 11612:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Long Sleeved Arc T-Shirt offers Advanced protection and exceptional comfort, featuring a Durable design that allows freedom of movement while ensuring breathability and moisture management during demanding tasks.
Round neck rib-knit collar enhances comfort and fit
Thumb hole feature offers additional hand protection
Excellent breathability and moisture management for coolness
Generous length provides enhanced coverage
High-visibility fabric improves safety in low-light conditions
Integrated SafetyICON displays ELIM rating for protective capabilities
Related links
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 52
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 56
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 48
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 40
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 60
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 14
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 18
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 16
