ProGARM Navy Anti-Static, Cotton, Modacrylic, Para Aramid, Polyamide, Viscose Long Sleeve Sleeve T-Shirt 8
- RS Stock No.:
- 802-630
- Mfr. Part No.:
- TS254F-NYE-008
- Brand:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
$221.09
(exc. GST)
$243.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.09 |
*price indicative
- RS Stock No.:
- 802-630
- Mfr. Part No.:
- TS254F-NYE-008
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Size | 8 | |
| Product Type | T-Shirt | |
| Colour | Navy | |
| Material | Anti-Static, Cotton, Modacrylic, Para Aramid, Polyamide, Viscose | |
| Gender | Women | |
| Series | TS254M | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Size 8 | ||
Product Type T-Shirt | ||
Colour Navy | ||
Material Anti-Static, Cotton, Modacrylic, Para Aramid, Polyamide, Viscose | ||
Gender Women | ||
Series TS254M | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals EN ISO 11612:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Long Sleeved Arc T-Shirt is designed for demanding tasks, offering Advanced protection without compromising comfort. Its thoughtful construction ensures a secure yet flexible fit, making it Ideal for various work environments.
Round neck rib-knit collar for added comfort
Thumb holes enhance hand protection
Breathable fabric ensures excellent moisture management
Open cuffs facilitate ease of movement
Generous length provides added coverage
SafetyICON displays clear ELIM rating for safety information
Related links
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 14
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 18
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 16
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 12
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 10
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 52
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 56
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 44
