ProGARM Navy Anti-Static, Cotton, Modacrylic, Para Aramid, Polyamide, Viscose Long Sleeve Sleeve T-Shirt 10

This image is representative of the product range

Subtotal (1 unit)*

$221.09

(exc. GST)

$243.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$221.09

*price indicative

RS Stock No.:
802-631
Mfr. Part No.:
TS254F-NYE-010
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Size

10

Product Type

T-Shirt

Colour

Navy

Material

Anti-Static, Cotton, Modacrylic, Para Aramid, Polyamide, Viscose

Gender

Women

Series

TS254F

Sleeve Type

Long Sleeve

Standards/Approvals

EN ISO 11612:2015

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Long Sleeved Arc T-Shirt is designed to deliver Advanced protection and unparalleled comfort, featuring a rib-knit collar and innovative thumb hole cuffs for enhanced hand safety during demanding tasks.

Durable round neck rib-knit collar for long-lasting wear

Thumb hole feature for added hand protection

Exceptional breathability ensures comfort in Active settings

Open cuffs promote freedom of movement and agility

Generous length offers superior coverage during use

SafetyICON displays ELIM rating for user safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy