Mascot Workwear Anthracite Elastane, Polyester Short Sleeve Sleeve T-Shirt XS
- RS Stock No.:
- 120-423
- Mfr. Part No.:
- 17482-944-18XS
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$93.96
(exc. GST)
$103.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.96 |
*price indicative
- RS Stock No.:
- 120-423
- Mfr. Part No.:
- 17482-944-18XS
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | XS | |
| Product Type | T-Shirt | |
| Colour | Anthracite | |
| Material | Elastane, Polyester | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size XS | ||
Product Type T-Shirt | ||
Colour Anthracite | ||
Material Elastane, Polyester | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MASCOT T shirt features a modern, close fit that provides great freedom of movement, along with extra padding over the neck seam to prevent irritation. It is also quick drying, which is important to avoid cooling of the body.
Anti bacterial
Ribbed neck
Moisture wicking
Related links
- Mascot Workwear Anthracite 8% Elastane, 92% Polyester Short Sleeve T-Shirt 4XL
- Mascot Workwear Anthracite 92% Polyester, 8% Elastane Short Sleeve T-Shirt L
- Mascot Workwear Anthracite 92% Polyester, 8% Elastane Short Sleeve T-Shirt 2XL
- Mascot Workwear Anthracite 92% Polyester, 8% Elastane Short Sleeve T-Shirt S
- Mascot Workwear Anthracite 92% Polyester, 8% Elastane Short Sleeve T-Shirt M
- Mascot Workwear Anthracite 92% Polyester, 8% Elastane Short Sleeve T-Shirt 3XL
- Mascot Workwear Anthracite 92% Polyester, 8% Elastane Short Sleeve T-Shirt XL
- Mascot Workwear Anthracite 60% Organic Cotton, 40% Recycled Polyester Short Sleeve T-Shirt XS
