Mascot Workwear Anthracite Polyester, Elastane Short Sleeve Sleeve T-Shirt L

Subtotal (1 unit)*

$93.96

(exc. GST)

$103.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.96

*price indicative

RS Stock No.:
120-521
Mfr. Part No.:
17482-944-18L
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

L

Product Type

T-Shirt

Colour

Anthracite

Material

Polyester, Elastane

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The MASCOT T shirt features a modern, close fit that provides great freedom of movement, along with extra padding over the neck seam to prevent irritation. It is also quick drying, which is important to avoid cooling of the body.

Anti bacterial

Ribbed neck

Moisture wicking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy