Infineon TLE9471ESXUMA1 System-On-Chip 24-Pin TSDSO-24
- RS Stock No.:
- 244-2903
- Mfr. Part No.:
- TLE9471ESXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$4.66
(exc. GST)
$5.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.66 | - |
| 10 - 99 | $4.55 | 2% |
| 100 - 249 | $4.44 | 4% |
| 250 - 499 | $4.35 | 6% |
| 500 + | $4.26 | 8% |
*price indicative
- RS Stock No.:
- 244-2903
- Mfr. Part No.:
- TLE9471ESXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | System-On-Chip | |
| Mount Type | Surface | |
| Package Type | TSDSO-24 | |
| Pin Count | 24 | |
| Interface Type | LIN, CAN | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Series | TLE9471ES | |
| Width | 950μm | |
| Standards/Approvals | RoHS, ISO 11898-2:2016 | |
| Height | 3.9mm | |
| Length | 8.65mm | |
| Automotive Standard | AEC-Q101, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type System-On-Chip | ||
Mount Type Surface | ||
Package Type TSDSO-24 | ||
Pin Count 24 | ||
Interface Type LIN, CAN | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Series TLE9471ES | ||
Width 950μm | ||
Standards/Approvals RoHS, ISO 11898-2:2016 | ||
Height 3.9mm | ||
Length 8.65mm | ||
Automotive Standard AEC-Q101, AEC-Q100 | ||
The Infineon TLE9471ESXUMA1 is a monolithically integrated circuit in an exposed pad PG-TSDSO-24-1 (150 mil) power package. The device is designed for various CAN automotive applications as main supply for the microcontroller and as interface for a CAN bus network. To support these applications, the System Basis Chip (SBC) provides the main functions, such as a 5 V lowdropout voltage regulator (Buck SMPS) for e.g. a microcontroller supply, another 5 V low-dropout voltage regulator with off-board protection for e.g. sensor supply, a HS-CAN transceiver supporting CAN FD for data transmission, a high-voltage GPIO with embedded protective functions and a 16-bit Serial Peripheral Interface (SPI) to control and monitor the device.
Very low quiescent current consumption in Stop- and Sleep Mode
Periodic Cyclic Sense in SBC Normal-, Stop- and Sleep Mode
Low-Drop Buck DC/DC Voltage Regulator 5 V, 500 mA for main supply with integrated spread spectrum modulation feature for optimum EMC performance
Low-Drop Linear Voltage Regulator 5 V, 100 mA, protected features for off-board usage
- RS Stock No. 2442903P
- Mfr. Part No. TLE9471ESXUMA1
Each (Supplied on a Reel)
$4.99
- RS Stock No. 2442900P
- Mfr. Part No. TLE94713ESXUMA1
Each (Supplied on a Reel)
$5.37
- RS Stock No. 2442900
- Mfr. Part No. TLE94713ESXUMA1
Each
$5.03
- RS Stock No. 2442899
- Mfr. Part No. TLE94713ESXUMA1
Each (On a Reel of 3000)
$2.749








