Infineon BTS712204ESAXUMA1 High Side 4, High Side Power Switch IC 24-Pin, TSDSO-24
- RS Stock No.:
- 229-1783
- Mfr. Part No.:
- BTS712204ESAXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$12.99
(exc. GST)
$14.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8,078 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $6.495 | $12.99 | - |
| 10 - 98 | $6.38 | $12.76 | 1% |
| 100 - 248 | $6.265 | $12.53 | 3% |
| 250 - 498 | $6.155 | $12.31 | 5% |
| 500 + | $6.045 | $12.09 | 6% |
*price indicative
- RS Stock No.:
- 229-1783
- Mfr. Part No.:
- BTS712204ESAXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 38mΩ | |
| Number of Outputs | 12 | |
| Number of Inputs | 4 | |
| Mount Type | Surface | |
| Package Type | TSDSO-24 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 28V | |
| Pin Count | 24 | |
| Operating Current | 7mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Height | 1.15mm | |
| Length | 8.65mm | |
| Series | SPOC | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 38mΩ | ||
Number of Outputs 12 | ||
Number of Inputs 4 | ||
Mount Type Surface | ||
Package Type TSDSO-24 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 28V | ||
Pin Count 24 | ||
Operating Current 7mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 6mm | ||
Height 1.15mm | ||
Length 8.65mm | ||
Series SPOC | ||
Automotive Standard AEC | ||
The BTS71220-4ESA is a SPI Power Controller, providing protection functions and diagnosis
The device is integrated in SMART7 technology.;Summary of Features
Basic Features
•High-Side Switch with Diagnosis and Embedded Protection
•Part of SPOC™+2 Family
•Daisy Chain capable SPI interface
•3.3 V and 5 V compatible logic pins
•Slew rate control for all Channels
•Reverse ON for low power dissipation in Reverse Polarity
•Switch ON capability while Inverse Current condition (Inverse ON)
•Green Product (RoHS compliant)
•Qualified in accordance with AEC Q100 grade 1
Protection Features
•Absolute and dynamic temperature limitation with controlled restart
•Overcurrent protection (tripping) with Programmable Restart Control and Current Threshold
•Undervoltage shutdown
•Overvoltage protection with external components
Diagnostic Features
•Proportional load current sense
•Open Load in ON and OFF state
•Short circuit to ground and battery
•Diagnosis feedback via SPI
Potential Applications
•Suitable for resistive, inductive and capacitive loads
•Replaces electromechanical relays, fuses and discrete circuits
•Driving capability suitable for 5 A and 3 A loads and high inrush current loads such as 55W bulb, HID or LED equivalent and 27W bulb or LED equivalent
Related links
- Infineon High Side 4 TSDSO-24
- Infineon High Side 2 TSDSO
- Infineon High Side TSDSO
- Infineon BTS710336ESPXUMA1 High Side TSDSO
- Infineon BTS710404ESPXUMA1 High Side TSDSO
- Infineon BTS712204ESPXUMA1 High Side TSDSO
- Infineon TLE75080ESHXUMA1 High Side 2 TSDSO
- Infineon High Side 3 Power Switch IC 24-Pin, PG-TSDSO-24
